
SANT-2111 | |
|---|---|
DigiKey Part Number | 5328-SANT-2111-ND |
Manufacturer | |
Manufacturer Product Number | SANT-2111 |
Description | ANTENNA SMA PLUG 2.4 MHZ-5 GHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Tilt RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Tilt |
Manufacturer Fairview Microwave | Number of Bands 2 |
Packaging Bag | VSWR 2 |
Part Status Active | Gain 3.5dBi, 6dBi |
RF Family/Standard General ISM | Termination RP-SMA Male |
Frequency Group Wide Band | Mounting Type Connector Mount |
Frequency (Center/Band) 2.45GHz, 5.45GHz | Height (Max) 4.920" (124.97mm) |
Frequency Range 2.4GHz ~ 2.5GHz, 5GHz ~ 5.9GHz | Applications General Purpose |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,77000 € | 56,77 € |
| 10 | 47,00500 € | 470,05 € |
| 25 | 45,77000 € | 1.144,25 € |
| Unit Price without VAT: | 56,77000 € |
|---|---|
| Unit Price with VAT: | 67,55630 € |

