Parametric Equivalent

SA8N150-10 | |
|---|---|
DigiKey Part Number | 5328-SA8N150-10-ND |
Manufacturer | |
Manufacturer Product Number | SA8N150-10 |
Description | FXD ATTN PLUG-JACK TYPE N 1.5 |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 8 GHz 50 Ohms 150W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 8 GHz |
Manufacturer Fairview Microwave | Power (Watts) 150W |
Packaging Bag | Impedance 50 Ohms |
Part Status Obsolete | Package / Case N-Type In-Line Module |
Attenuation Value 10dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE7AP150-10 | Pasternack | 0 | 6099-PE7AP150-10-ND | 624,07000 € | Parametric Equivalent |


