
SA6SFSF100W-40 | |
|---|---|
DigiKey Part Number | 5328-SA6SFSF100W-40-ND |
Manufacturer | |
Manufacturer Product Number | SA6SFSF100W-40 |
Description | FXD ATTN JACK-JACK SMA 1.45 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 40dB 0 Hz ~ 6 GHz 50 Ohms 100W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 6 GHz |
Manufacturer Fairview Microwave | Power (Watts) 100W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 40dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA6SFSM100W-40 | Fairview Microwave | 0 | 5328-SA6SFSM100W-40-ND | 645,22000 € | Parametric Equivalent |
| PE7221-40 | Pasternack | 0 | 6099-PE7221-40-ND | 1.406,44000 € | Parametric Equivalent |
| PE7425-40 | Pasternack | 0 | 6099-PE7425-40-ND | 1.433,19000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 703,25000 € | 703,25 € |
| Unit Price without VAT: | 703,25000 € |
|---|---|
| Unit Price with VAT: | 836,86750 € |




