Parametric Equivalent
Parametric Equivalent

SA6NFNF100W-50 | |
|---|---|
DigiKey Part Number | 5328-SA6NFNF100W-50-ND |
Manufacturer | |
Manufacturer Product Number | SA6NFNF100W-50 |
Description | FXD ATTN JACK-JACK TYPE N 1.45 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 50dB 0 Hz ~ 6 GHz 50 Ohms 100W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 6 GHz |
Manufacturer Fairview Microwave | Power (Watts) 100W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 50dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA6NFNM100W-50 | Fairview Microwave | 0 | 5328-SA6NFNM100W-50-ND | 725,63000 € | Parametric Equivalent |
| SA6NMNF100W-50 | Fairview Microwave | 0 | 5328-SA6NMNF100W-50-ND | 681,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 706,87000 € | 706,87 € |
| Unit Price without VAT: | 706,87000 € |
|---|---|
| Unit Price with VAT: | 841,17530 € |



