
SA6HA-30 | |
|---|---|
DigiKey Part Number | 5328-SA6HA-30-ND |
Manufacturer | |
Manufacturer Product Number | SA6HA-30 |
Description | FXD ATTN PLUG-JACK SMA SS 1.35 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 6 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 6 GHz |
Manufacturer Fairview Microwave | Power (Watts) 2W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 30dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,97000 € | 68,97 € |
| 10 | 58,62700 € | 586,27 € |
| 25 | 54,95880 € | 1.373,97 € |
| 50 | 52,33840 € | 2.616,92 € |
| 100 | 49,84360 € | 4.984,36 € |
| Unit Price without VAT: | 68,97000 € |
|---|---|
| Unit Price with VAT: | 82,07430 € |

