
SA6H-03 | |
|---|---|
DigiKey Part Number | 5328-SA6H-03-ND |
Manufacturer | |
Manufacturer Product Number | SA6H-03 |
Description | FXD ATTN PLUG-JACK SMA SS 1.35 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 6 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,11000 € | 51,11 € |
| 10 | 43,44500 € | 434,45 € |
| 25 | 40,72600 € | 1.018,15 € |
| 50 | 38,78380 € | 1.939,19 € |
| 100 | 36,93500 € | 3.693,50 € |
| Unit Price without VAT: | 51,11000 € |
|---|---|
| Unit Price with VAT: | 60,82090 € |

