Parametric Equivalent
Parametric Equivalent

SA6DFDM100W-50 | |
|---|---|
DigiKey Part Number | 5328-SA6DFDM100W-50-ND |
Manufacturer | |
Manufacturer Product Number | SA6DFDM100W-50 |
Description | FXD ATTN JACK-PLUG 7/16 DIN 1.45 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 50dB 0 Hz ~ 6 GHz 50 Ohms 100W HEX In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 6 GHz |
Manufacturer Fairview Microwave | Power (Watts) 100W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case HEX In-Line Module |
Attenuation Value 50dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA6DFDF100W-50 | Fairview Microwave | 0 | 5328-SA6DFDF100W-50-ND | 952,92000 € | Parametric Equivalent |
| SA6DMDF100W-50 | Fairview Microwave | 0 | 5328-SA6DMDF100W-50-ND | 1.053,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 938,75000 € | 938,75 € |
| Unit Price without VAT: | 938,75000 € |
|---|---|
| Unit Price with VAT: | 1.117,11250 € |



