RF Attenuators 10dB 0 Hz ~ 65 GHz 50 Ohms 1W 1.85mm In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA6510-10

DigiKey Part Number
5328-SA6510-10-ND
Manufacturer
Manufacturer Product Number
SA6510-10
Description
FXD ATTN PLUG-JACK 1.85MM SS 1.6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Attenuators 10dB 0 Hz ~ 65 GHz 50 Ohms 1W 1.85mm In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 65 GHz
Manufacturer
Fairview Microwave
Power (Watts)
1W
Packaging
Bag
Impedance
50 Ohms
Part Status
Active
Package / Case
1.85mm In-Line Module
Attenuation Value
10dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Factory Stock: 96
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1713,18000 €713,18 €
10613,52200 €6.135,22 €
Manufacturers Standard Package
Unit Price without VAT:713,18000 €
Unit Price with VAT:848,68420 €