RF Attenuators 10dB 0 Hz ~ 50 GHz 50 Ohms 1W 2.4mm In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA5074-10

DigiKey Part Number
5328-SA5074-10-ND
Manufacturer
Manufacturer Product Number
SA5074-10
Description
FXD ATTN PLUG-JACK 2.4MM SS 1.75
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Attenuators 10dB 0 Hz ~ 50 GHz 50 Ohms 1W 2.4mm In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Attenuation Value
10dB
Frequency Range
0 Hz ~ 50 GHz
Power (Watts)
1W
Impedance
50 Ohms
Package / Case
2.4mm In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 31
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1481,95000 €481,95 €
10409,75600 €4.097,56 €
Manufacturers Standard Package
Unit Price without VAT:481,95000 €
Unit Price with VAT:573,52050 €