
SA4N251-20 | |
|---|---|
DigiKey Part Number | 5328-SA4N251-20-ND |
Manufacturer | |
Manufacturer Product Number | SA4N251-20 |
Description | FXD ATTN PLUG-JACK TYPE N 1.25 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 4 GHz 50 Ohms 25W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 4 GHz |
Manufacturer Fairview Microwave | Power (Watts) 25W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 20dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,31000 € | 248,31 € |
| 10 | 211,09600 € | 2.110,96 € |
| 25 | 197,90040 € | 4.947,51 € |
| Unit Price without VAT: | 248,31000 € |
|---|---|
| Unit Price with VAT: | 295,48890 € |

