SA4018-04 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 312,70000 €
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 522,62000 €
Datasheet

Parametric Equivalent


Mini-Circuits
In Stock: 5
Unit Price: 230,70000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 338,80000 €
Datasheet
RF Attenuators 4dB 0 Hz ~ 40 GHz 50 Ohms 2W 2.92mm In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA4018-04

DigiKey Part Number
5328-SA4018-04-ND
Manufacturer
Manufacturer Product Number
SA4018-04
Description
FXD ATTN PLUG-JACK 2.92MM SS 1.6
Customer Reference
Detailed Description
RF Attenuators 4dB 0 Hz ~ 40 GHz 50 Ohms 2W 2.92mm In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 40 GHz
Manufacturer
Fairview Microwave
Power (Watts)
2W
Packaging
Bag
Impedance
50 Ohms
Part Status
Obsolete
Package / Case
2.92mm In-Line Module
Attenuation Value
4dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMAT7430-4Fairview Microwave05328-FMAT7430-4-ND312,70000 €Parametric Equivalent
SA4016-04Fairview Microwave05328-SA4016-04-ND522,62000 €Parametric Equivalent
BW-K4-2W44+Mini-Circuits53157-BW-K4-2W44+-ND230,70000 €Parametric Equivalent
PE7395-4Pasternack06099-PE7395-4-ND338,80000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes