RF Attenuators 3dB 0 Hz ~ 40 GHz 50 Ohms 1W 2.92mm In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA4014-03

DigiKey Part Number
5328-SA4014-03-ND
Manufacturer
Manufacturer Product Number
SA4014-03
Description
FXD ATTN PLUG-JACK 2.92MM SS 1.4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Attenuators 3dB 0 Hz ~ 40 GHz 50 Ohms 1W 2.92mm In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Attenuation Value
3dB
Frequency Range
0 Hz ~ 40 GHz
Power (Watts)
1W
Impedance
50 Ohms
Package / Case
2.92mm In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 58
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1273,01000 €273,01 €
10232,09700 €2.320,97 €
25217,58800 €5.439,70 €
Manufacturers Standard Package
Unit Price without VAT:273,01000 €
Unit Price with VAT:324,88190 €