SA4012-10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 263,34000 €
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 11
Unit Price: 277,35000 €
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 10
Unit Price: 390,57000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 670,44000 €
Datasheet
RF Attenuators 10dB 0 Hz ~ 40 GHz 50 Ohms 500mW 2.92mm In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA4012-10

DigiKey Part Number
5328-SA4012-10-ND
Manufacturer
Manufacturer Product Number
SA4012-10
Description
FXD ATTN PLUG-JACK 2.92MM SS 1.5
Customer Reference
Detailed Description
RF Attenuators 10dB 0 Hz ~ 40 GHz 50 Ohms 500mW 2.92mm In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 40 GHz
Manufacturer
Fairview Microwave
Power (Watts)
500mW
Packaging
Bag
Impedance
50 Ohms
Part Status
Active
Package / Case
2.92mm In-Line Module
Attenuation Value
10dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMAT7429-10Fairview Microwave05328-FMAT7429-10-ND263,34000 €Parametric Equivalent
4882-6040-10Amphenol XMA115984-4882-6040-10-ND277,35000 €Parametric Equivalent
4882-6040-10-CRYOAmphenol XMA105984-4882-6040-10-CRYO-ND390,57000 €Parametric Equivalent
PE7046-10Pasternack06099-PE7046-10-ND670,44000 €Parametric Equivalent
Manufacturer Quote Required
Available To Order
Factory Stock: 38
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.