Parametric Equivalent

SA4012-02 | |
|---|---|
DigiKey Part Number | 5328-SA4012-02-ND |
Manufacturer | |
Manufacturer Product Number | SA4012-02 |
Description | FXD ATTN PLUG-JACK 2.92MM SS 1.5 |
Customer Reference | |
Detailed Description | RF Attenuators 2dB 0 Hz ~ 40 GHz 50 Ohms 500mW 2.92mm In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 2dB | |
Frequency Range | 0 Hz ~ 40 GHz | |
Power (Watts) | 500mW | |
Impedance | 50 Ohms | |
Package / Case | 2.92mm In-Line Module |


