
FMAM7001 | |
|---|---|
DigiKey Part Number | 5328-FMAM7001-ND |
Manufacturer | |
Manufacturer Product Number | FMAM7001 |
Description | VAR GAIN AMP SMA 0.5-2 GHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 500MHz ~ 2GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 500MHz ~ 2GHz | |
P1dB | 12dBm | |
Gain | 45dB | |
Noise Figure | 3.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 12V ~ 16V | |
Current - Supply | 250mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.166,77000 € | 4.166,77 € |
| Unit Price without VAT: | 4.166,77000 € |
|---|---|
| Unit Price with VAT: | 4.958,45630 € |

