
SA3N512-20 | |
|---|---|
DigiKey Part Number | 5328-SA3N512-20-ND |
Manufacturer | |
Manufacturer Product Number | SA3N512-20 |
Description | FXD ATTN PLUG-JACK TYPE N 1.15 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 3 GHz 50 Ohms 50W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 3 GHz |
Manufacturer Fairview Microwave | Power (Watts) 50W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 20dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,70000 € | 303,70 € |
| 10 | 258,19800 € | 2.581,98 € |
| 25 | 242,05720 € | 6.051,43 € |
| Unit Price without VAT: | 303,70000 € |
|---|---|
| Unit Price with VAT: | 361,40300 € |

