
SA3N300-40 | |
|---|---|
DigiKey Part Number | 5328-SA3N300-40-ND |
Manufacturer | |
Manufacturer Product Number | SA3N300-40 |
Description | FXD ATTN PLUG-JACK TYPE N 1.45 |
Customer Reference | |
Detailed Description | RF Attenuators 40dB 0 Hz ~ 3 GHz 50 Ohms 300W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 3 GHz |
Manufacturer Fairview Microwave | Power (Watts) 300W |
Packaging Bag | Impedance 50 Ohms |
Part Status Obsolete | Package / Case N-Type In-Line Module |
Attenuation Value 40dB |

