Parametric Equivalent
Parametric Equivalent

SA3DMF300W-10 | |
|---|---|
DigiKey Part Number | 5328-SA3DMF300W-10-ND |
Manufacturer | |
Manufacturer Product Number | SA3DMF300W-10 |
Description | FXD ATTN PLUG-JACK 7/16 DIN 1.4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 3 GHz 50 Ohms 300W HEX In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 3 GHz |
Manufacturer Fairview Microwave | Power (Watts) 300W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case HEX In-Line Module |
Attenuation Value 10dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA3DFM300W-10 | Fairview Microwave | 0 | 5328-SA3DFM300W-10-ND | 1.411,40000 € | Parametric Equivalent |
| SA3DMM300W-10 | Fairview Microwave | 0 | 5328-SA3DMM300W-10-ND | 1.628,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.645,72000 € | 1.645,72 € |
| Unit Price without VAT: | 1.645,72000 € |
|---|---|
| Unit Price with VAT: | 1.958,40680 € |



