RF Attenuators 3dB 0 Hz ~ 3 GHz 50 Ohms 100W HEX In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA3D100-03

DigiKey Part Number
6388-SA3D100-03-ND
Manufacturer
Manufacturer Product Number
SA3D100-03
Description
FXD ATTN PLUG-JACK 7/16 DIN 1.35
Customer Reference
Detailed Description
RF Attenuators 3dB 0 Hz ~ 3 GHz 50 Ohms 100W HEX In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 3 GHz
Manufacturer
Fairview Microwave
Power (Watts)
100W
Packaging
Bag
Impedance
50 Ohms
Part Status
Active
Package / Case
HEX In-Line Module
Attenuation Value
3dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Factory Stock: 22
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1209,23000 €209,23 €
10177,86900 €1.778,69 €
25166,74880 €4.168,72 €
50165,73060 €8.286,53 €
Manufacturers Standard Package
Unit Price without VAT:209,23000 €
Unit Price with VAT:248,98370 €