
SA3B75-40 | |
|---|---|
DigiKey Part Number | 5328-SA3B75-40-ND |
Manufacturer | |
Manufacturer Product Number | SA3B75-40 |
Description | FXD ATTN PLUG-JACK BNC 1.2 |
Customer Reference | |
Detailed Description | RF Attenuators 40dB 0 Hz ~ 3 GHz 75 Ohms 2W BNC In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 3 GHz |
Manufacturer Fairview Microwave | Power (Watts) 2W |
Packaging Bulk | Impedance 75 Ohms |
Part Status Obsolete | Package / Case BNC In-Line Module |
Attenuation Value 40dB |

