
SA37100SMA | |
|---|---|
DigiKey Part Number | 5328-SA37100SMA-ND |
Manufacturer | |
Manufacturer Product Number | SA37100SMA |
Description | STEP ATTN JACK SMA 3 GHZ 2 W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 100dB 0 Hz ~ 3 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 0dB ~ 100dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.417,91000 € | 1.417,91 € |
| Unit Price without VAT: | 1.417,91000 € |
|---|---|
| Unit Price with VAT: | 1.687,31290 € |

