
SA26B-10 | |
|---|---|
DigiKey Part Number | 5328-SA26B-10-ND |
Manufacturer | |
Manufacturer Product Number | SA26B-10 |
Description | FXD ATTN PLUG-JACK SMA SS 1.4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 26 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 26 GHz |
Manufacturer Fairview Microwave | Power (Watts) 2W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 10dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,57000 € | 141,57 € |
| 10 | 120,34800 € | 1.203,48 € |
| 25 | 112,82160 € | 2.820,54 € |
| 50 | 107,44480 € | 5.372,24 € |
| Unit Price without VAT: | 141,57000 € |
|---|---|
| Unit Price with VAT: | 168,46830 € |

