RF Attenuators 6dB 0 Hz ~ 26 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA26B-06

DigiKey Part Number
5328-SA26B-06-ND
Manufacturer
Manufacturer Product Number
SA26B-06
Description
FXD ATTN PLUG-JACK SMA SS 1.4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Attenuators 6dB 0 Hz ~ 26 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Attenuation Value
6dB
Frequency Range
0 Hz ~ 26 GHz
Power (Watts)
2W
Impedance
50 Ohms
Package / Case
SMA In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 70
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1163,16000 €163,16 €
10138,70700 €1.387,07 €
25130,03360 €3.250,84 €
50123,83640 €6.191,82 €
Manufacturers Standard Package
Unit Price without VAT:163,16000 €
Unit Price with VAT:194,16040 €