
SA18T25W-06 | |
|---|---|
DigiKey Part Number | 6388-SA18T25W-06-ND |
Manufacturer | |
Manufacturer Product Number | SA18T25W-06 |
Description | FXD ATTN PLUG-JACK TNC 1.6 |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 18 GHz 50 Ohms 25W TNC In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 6dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 25W | |
Impedance | 50 Ohms | |
Package / Case | TNC In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,38000 € | 151,38 € |
| 10 | 128,69000 € | 1.286,90 € |
| 25 | 120,64280 € | 3.016,07 € |
| 50 | 116,33000 € | 5.816,50 € |
| Unit Price without VAT: | 151,38000 € |
|---|---|
| Unit Price with VAT: | 180,14220 € |

