
FMIR1022 | |
|---|---|
DigiKey Part Number | 5328-FMIR1022-ND |
Manufacturer | |
Manufacturer Product Number | FMIR1022 |
Description | ISOLATOR TYPE N JACK 7GHZ-12.4GH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 GHz ~ 12.4 GHz TYPE-N FEMALE Isolator 5 W 40dB (min) 1.25 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Isolator | |
Frequency | 7 GHz ~ 12.4 GHz | |
Isolation | 40dB (min) | |
Power - Average Forward | 5 W | |
Insertion Loss | 1.2dB (Max) | |
VSWR | 1.25 | |
Connector Type | TYPE-N FEMALE | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 770,42000 € | 770,42 € |
| Unit Price without VAT: | 770,42000 € |
|---|---|
| Unit Price with VAT: | 916,79980 € |

