Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SA18SFSM50W-10 | |
|---|---|
DigiKey Part Number | 5328-SA18SFSM50W-10-ND |
Manufacturer | |
Manufacturer Product Number | SA18SFSM50W-10 |
Description | FXD ATTN JACK-PLUG SMA 1.6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 18 GHz 50 Ohms 50W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Fairview Microwave | Power (Watts) 50W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 10dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAT7603-10 | Fairview Microwave | 0 | 5328-FMAT7603-10-ND | 456,50000 € | Parametric Equivalent |
| SA18SMSF50W-10 | Fairview Microwave | 0 | 5328-SA18SMSF50W-10-ND | 412,72000 € | Parametric Equivalent |
| 2082-7550-18-10 | Amphenol XMA | 0 | 5984-2082-7550-18-10-ND | 0,00000 € | Parametric Equivalent |
| PE7020-10 | Pasternack | 0 | 6099-PE7020-10-ND | 1.054,01000 € | Parametric Equivalent |
| PE7427-10 | Pasternack | 0 | 6099-PE7427-10-ND | 818,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 692,25000 € | 692,25 € |
| Unit Price without VAT: | 692,25000 € |
|---|---|
| Unit Price with VAT: | 823,77750 € |







