Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SA18SFSF25W-40 | |
|---|---|
DigiKey Part Number | 5328-SA18SFSF25W-40-ND |
Manufacturer | |
Manufacturer Product Number | SA18SFSF25W-40 |
Description | FXD ATTN JACK-JACK SMA 1.6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 40dB 0 Hz ~ 18 GHz 50 Ohms 25W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Fairview Microwave | Power (Watts) 25W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 40dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA18S25W-40 | Fairview Microwave | 0 | 5328-SA18S25W-40-ND | 557,28000 € | Parametric Equivalent |
| SA18SMSF25W-40 | Fairview Microwave | 0 | 5328-SA18SMSF25W-40-ND | 410,74000 € | Parametric Equivalent |
| 2082-6525-18-40 | Amphenol XMA | 3 | 5984-2082-6525-18-40-ND | 453,78000 € | Parametric Equivalent |
| PE7018-40 | Pasternack | 0 | 6099-PE7018-40-ND | 963,73000 € | Parametric Equivalent |
| PE7357-40 | Pasternack | 0 | 6099-PE7357-40-ND | 678,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 424,91000 € | 424,91 € |
| Unit Price without VAT: | 424,91000 € |
|---|---|
| Unit Price with VAT: | 505,64290 € |






