
SA18H-10 | |
|---|---|
DigiKey Part Number | 5328-SA18H-10-ND |
Manufacturer | |
Manufacturer Product Number | SA18H-10 |
Description | FXD ATTN PLUG-JACK SMA SS 1.35 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Fairview Microwave | Power (Watts) 2W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 10dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,70000 € | 117,70 € |
| 10 | 100,05800 € | 1.000,58 € |
| 25 | 93,79960 € | 2.344,99 € |
| 50 | 89,32880 € | 4.466,44 € |
| Unit Price without VAT: | 117,70000 € |
|---|---|
| Unit Price with VAT: | 140,06300 € |

