
SA18H-06 | |
|---|---|
DigiKey Part Number | 5328-SA18H-06-ND |
Manufacturer | |
Manufacturer Product Number | SA18H-06 |
Description | FXD ATTN PLUG-JACK SMA SS 1.35 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Fairview Microwave | Power (Watts) 2W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 6dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,40000 € | 112,40 € |
| 10 | 95,54800 € | 955,48 € |
| 25 | 89,57160 € | 2.239,29 € |
| 50 | 85,30260 € | 4.265,13 € |
| 100 | 81,32480 € | 8.132,48 € |
| Unit Price without VAT: | 112,40000 € |
|---|---|
| Unit Price with VAT: | 133,75600 € |

