
SA18H-00 | |
|---|---|
DigiKey Part Number | 5328-SA18H-00-ND |
Manufacturer | |
Manufacturer Product Number | SA18H-00 |
Description | FXD ATTN PLUG-JACK SMA SS 1.35 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Fairview Microwave | Power (Watts) 2W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 0dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,23000 € | 121,23 € |
| 10 | 103,05400 € | 1.030,54 € |
| 25 | 96,60840 € | 2.415,21 € |
| 50 | 92,00360 € | 4.600,18 € |
| Unit Price without VAT: | 121,23000 € |
|---|---|
| Unit Price with VAT: | 144,26370 € |

