
SFC1722SA | |
|---|---|
DigiKey Part Number | 5328-SFC1722SA-ND |
Manufacturer | |
Manufacturer Product Number | SFC1722SA |
Description | CIRCULATOR 1.7-2.2 GHZ 10 W SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.7 GHz ~ 2.2 GHz SMA-FEMALE Circulator 10 W 18dB (Min) 1.25 Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Circulator | |
Frequency | 1.7 GHz ~ 2.2 GHz | |
Isolation | 18dB (Min) | |
Power - Average Forward | 10 W | |
Insertion Loss | 0.4dB (Max) | |
VSWR | 1.25 | |
Connector Type | SMA-FEMALE | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 626,41000 € | 626,41 € |
| 10 | 558,83400 € | 5.588,34 € |
| Unit Price without VAT: | 626,41000 € |
|---|---|
| Unit Price with VAT: | 745,42790 € |

