
SA18E-03 | |
|---|---|
DigiKey Part Number | 5328-SA18E-03-ND |
Manufacturer | |
Manufacturer Product Number | SA18E-03 |
Description | FXD ATTN PLUG-JACK SMA SS 1.35 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,59000 € | 73,59 € |
| 10 | 62,55100 € | 625,51 € |
| 25 | 58,63760 € | 1.465,94 € |
| 50 | 55,84160 € | 2.792,08 € |
| 100 | 53,17980 € | 5.317,98 € |
| Unit Price without VAT: | 73,59000 € |
|---|---|
| Unit Price with VAT: | 87,57210 € |

