
SA18E-00 | |
|---|---|
DigiKey Part Number | 5328-SA18E-00-ND |
Manufacturer | |
Manufacturer Product Number | SA18E-00 |
Description | FXD ATTN PLUG-JACK SMA SS 1.35 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 0dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,99000 € | 92,99 € |
| 10 | 79,04700 € | 790,47 € |
| 25 | 74,10200 € | 1.852,55 € |
| 50 | 70,56940 € | 3.528,47 € |
| 100 | 67,20610 € | 6.720,61 € |
| Unit Price without VAT: | 92,99000 € |
|---|---|
| Unit Price with VAT: | 110,65810 € |

