
RG8X | |
|---|---|
DigiKey Part Number | 5328-RG8X-ND |
Manufacturer | |
Manufacturer Product Number | RG8X |
Description | RG8X FLEXIBLE COAX CABLE BLACK P |
Customer Reference | |
Detailed Description | Coaxial Cable RG-8 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Coaxial | |
Cable Group | RG-8 | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.242" (6.15mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | - | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.155" (3.94mm) | |
Shield Material | - | |
Shield Coverage | - | |
Operating Temperature | -40°C ~ 80°C |

