MFR Recommended

RG59BU | |
|---|---|
DigiKey Part Number | 5328-RG59BU-ND |
Manufacturer | |
Manufacturer Product Number | RG59BU |
Description | CBL COAX BLK PVC JACKET 1=1' |
Customer Reference | |
Detailed Description | Coaxial Cable RG-59 75 Ohms |
Datasheet | Datasheet |
Category | Shield Type Foil |
Manufacturer Fairview Microwave | Impedance 75 Ohms |
Packaging Bag | Jacket Color Black |
Part Status Obsolete | Conductor Material Copper, Bare |
Cable Type Coaxial | Dielectric Material Polyethylene (PE) |
Cable Group RG-59 | Dielectric Diameter 0.146" (3.71mm) |
Conductor Strand Solid | Shield Material Aluminum |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | VoP, Velocity of Propagation 75.0 |
Jacket (Insulation) Diameter 0.240" (6.10mm) | Operating Temperature -40°C ~ 80°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG59BU-BULK | Fairview Microwave | 0 | 5328-RG59BU-BULK-ND | 0,00000 € | MFR Recommended |


