
MPR26M-2 | |
|---|---|
DigiKey Part Number | 5328-MPR26M-2-ND |
Manufacturer | |
Manufacturer Product Number | MPR26M-2 |
Description | POWER DIVIDER 26.5 GHZ 3.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 0 Hz ~ 26.5 GHz 1.5 VSWR (Max) Module |
Datasheet | Datasheet |
Category | Frequency 0 Hz ~ 26.5 GHz |
Manufacturer Fairview Microwave | Specifications 1.5 VSWR (Max) |
Packaging Bag | Size / Dimension 0.579" L x 0.579" W x 0.370" H (14.70mm x 14.70mm x 9.41mm) |
Part Status Active | Package / Case Module |
Insertion Loss 6.5dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.088,44000 € | 1.088,44 € |
| Unit Price without VAT: | 1.088,44000 € |
|---|---|
| Unit Price with VAT: | 1.295,24360 € |

