
MPR26-2A | |
|---|---|
DigiKey Part Number | 5328-MPR26-2A-ND |
Manufacturer | |
Manufacturer Product Number | MPR26-2A |
Description | POWER DIVIDER 26.5 GHZ 3.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 0 Hz ~ 26.5 GHz 1.7 VSWR (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Insertion Loss | 8.5dB | |
Frequency | 0 Hz ~ 26.5 GHz | |
Specifications | 1.7 VSWR (Max) | |
Size / Dimension | 0.579" L x 0.579" W x 0.360" H (14.70mm x 14.70mm x 9.15mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 907,32000 € | 907,32 € |
| Unit Price without VAT: | 907,32000 € |
|---|---|
| Unit Price with VAT: | 1.079,71080 € |

