
MPR03-4 | |
|---|---|
DigiKey Part Number | 5328-MPR03-4-ND |
Manufacturer | |
Manufacturer Product Number | MPR03-4 |
Description | POWER DIVIDER 3 GHZ SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 0 Hz ~ 3 GHz 1.3 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Insertion Loss | 12.75dB | |
Frequency | 0 Hz ~ 3 GHz | |
Specifications | 1.3 VSWR (Max) | |
Size / Dimension | 1.500" L x 1.252" W x 0.669" H (38.10mm x 31.80mm x 17.00mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 684,33000 € | 684,33 € |
| 10 | 585,74600 € | 5.857,46 € |
| Unit Price without VAT: | 684,33000 € |
|---|---|
| Unit Price with VAT: | 814,35270 € |

