
MPP8002K5600-2 | |
|---|---|
DigiKey Part Number | 5328-MPP8002K5600-2-ND |
Manufacturer | |
Manufacturer Product Number | MPP8002K5600-2 |
Description | COMBINER TYPE N 800MHZ-2.5GHZ 2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 800 MHz ~ 2.5 GHz Isolation (Min) 7.5dB, 5° Imbalance (Typ), 1.3 VSWR (Max) Module |
Datasheet | Datasheet |
Category | Frequency 800 MHz ~ 2.5 GHz |
Manufacturer Fairview Microwave | Specifications Isolation (Min) 7.5dB, 5° Imbalance (Typ), 1.3 VSWR (Max) |
Packaging Bag | Size / Dimension 4.500" L x 3.000" W x 1.150" H (114.30mm x 76.20mm x 29.20mm) |
Part Status Active | Package / Case Module |
Insertion Loss 0.6dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.506,71000 € | 1.506,71 € |
| Unit Price without VAT: | 1.506,71000 € |
|---|---|
| Unit Price with VAT: | 1.792,98490 € |

