
MPP5002K5200-2 | |
|---|---|
DigiKey Part Number | 5328-MPP5002K5200-2-ND |
Manufacturer | |
Manufacturer Product Number | MPP5002K5200-2 |
Description | COMBINER SMA 500MHZ-2.5GHZ 2 WAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 500 MHz ~ 2.5 GHz Isolation (Min) 13dB, 5° Imbalance (Typ), 1.3 VSWR (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Insertion Loss | 0.4dB | |
Frequency | 500 MHz ~ 2.5 GHz | |
Specifications | Isolation (Min) 13dB, 5° Imbalance (Typ), 1.3 VSWR (Max) | |
Size / Dimension | 4.701" L x 2.000" W x 1.098" H (119.40mm x 50.80mm x 27.90mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.070,79000 € | 2.070,79 € |
| Unit Price without VAT: | 2.070,79000 € |
|---|---|
| Unit Price with VAT: | 2.464,24010 € |

