
MPP2K06K0400-4 | |
|---|---|
DigiKey Part Number | 5328-MPP2K06K0400-4-ND |
Manufacturer | |
Manufacturer Product Number | MPP2K06K0400-4 |
Description | COMBINER TYPE N 2GHZ-6GHZ 4 WAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2 GHz ~ 6 GHz 5° Imbalance (Typ), 1.3 VSWR (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Insertion Loss | 0.8dB | |
Frequency | 2 GHz ~ 6 GHz | |
Specifications | 5° Imbalance (Typ), 1.3 VSWR (Max) | |
Size / Dimension | 4.512" L x 2.961" W x 1.098" H (114.60mm x 75.20mm x 27.90mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.116,88000 € | 3.116,88 € |
| Unit Price without VAT: | 3.116,88000 € |
|---|---|
| Unit Price with VAT: | 3.709,08720 € |

