RF Power Divider 2 GHz ~ 6 GHz Isolation (Min) 12dB, 5° Imbalance (Typ), 1.3 VSWR (Max) Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPP2K06K0100-2

DigiKey Part Number
5328-MPP2K06K0100-2-ND
Manufacturer
Manufacturer Product Number
MPP2K06K0100-2
Description
COMBINER SMA 2GHZ-6GHZ 2 WAY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Power Divider 2 GHz ~ 6 GHz Isolation (Min) 12dB, 5° Imbalance (Typ), 1.3 VSWR (Max) Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
2 GHz ~ 6 GHz
Manufacturer
Fairview Microwave
Specifications
Isolation (Min) 12dB, 5° Imbalance (Typ), 1.3 VSWR (Max)
Packaging
Bag
Size / Dimension
2.000" L x 1.402" W x 0.728" H (50.80mm x 35.60mm x 18.50mm)
Part Status
Active
Package / Case
Module, SMA Connectors
Insertion Loss
0.35dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11.226,93000 €1.226,93 €
Manufacturers Standard Package
Unit Price without VAT:1.226,93000 €
Unit Price with VAT:1.460,04670 €