
MPP1K06K0100-4 | |
|---|---|
DigiKey Part Number | 5328-MPP1K06K0100-4-ND |
Manufacturer | |
Manufacturer Product Number | MPP1K06K0100-4 |
Description | COMBINER SMA 1GHZ-6GHZ 4 WAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1 GHz ~ 6 GHz Isolation (Min) 6dB, 6° Imbalance (Typ), 1.5 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Insertion Loss | 0.85dB | |
Frequency | 1 GHz ~ 6 GHz | |
Specifications | Isolation (Min) 6dB, 6° Imbalance (Typ), 1.5 VSWR (Max) | |
Size / Dimension | 4.882" L x 3.902" W x 1.169" H (124.00mm x 99.10mm x 29.70mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.259,20000 € | 1.259,20 € |
| Unit Price without VAT: | 1.259,20000 € |
|---|---|
| Unit Price with VAT: | 1.498,44800 € |

