
MPP0801K0200-4 | |
|---|---|
DigiKey Part Number | 5328-MPP0801K0200-4-ND |
Manufacturer | |
Manufacturer Product Number | MPP0801K0200-4 |
Description | COMBINER SMA 80MHZ-1GHZ 4 WAY |
Customer Reference | |
Detailed Description | RF Power Divider 80 MHz ~ 1 GHz Isolation (Min) 12dB, 5° Imbalance (Typ), 1.3 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Insertion Loss | 0.75dB | |
Frequency | 80 MHz ~ 1 GHz | |
Specifications | Isolation (Min) 12dB, 5° Imbalance (Typ), 1.3 VSWR (Max) | |
Size / Dimension | 3.724" L x 3.000" W x 1.118" H (94.60mm x 76.20mm x 28.40mm) | |
Package / Case | Module, SMA Connectors |

