
MPP0201K0300-4 | |
|---|---|
DigiKey Part Number | 5328-MPP0201K0300-4-ND |
Manufacturer | |
Manufacturer Product Number | MPP0201K0300-4 |
Description | COMBINER TYPE N 20MHZ-1GHZ 4 WAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 20 MHz ~ 1 GHz Isolation (Min) 12dB, 5° Imbalance (Typ), 1.25 VSWR (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Insertion Loss | 0.75dB | |
Frequency | 20 MHz ~ 1 GHz | |
Specifications | Isolation (Min) 12dB, 5° Imbalance (Typ), 1.25 VSWR (Max) | |
Size / Dimension | 5.098" L x 4.720" W x 1.539" H (129.50mm x 119.90mm x 39.10mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.685,47000 € | 2.685,47 € |
| Unit Price without VAT: | 2.685,47000 € |
|---|---|
| Unit Price with VAT: | 3.195,70930 € |

