
MPP0201K0200-4 | |
|---|---|
DigiKey Part Number | 5328-MPP0201K0200-4-ND |
Manufacturer | |
Manufacturer Product Number | MPP0201K0200-4 |
Description | COMBINER SMA 20MHZ-1GHZ 4 WAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 20 MHz ~ 1 GHz Isolation (Min) 12dB, 5° Imbalance (Typ), 1.3 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Insertion Loss | 0.75dB | |
Frequency | 20 MHz ~ 1 GHz | |
Specifications | Isolation (Min) 12dB, 5° Imbalance (Typ), 1.3 VSWR (Max) | |
Size / Dimension | 4.000" L x 3.000" W x 1.118" H (101.60mm x 76.20mm x 28.40mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 999,88000 € | 999,88 € |
| Unit Price without VAT: | 999,88000 € |
|---|---|
| Unit Price with VAT: | 1.189,85720 € |

