
MP8769 | |
|---|---|
DigiKey Part Number | 5328-MP8769-ND |
Manufacturer | |
Manufacturer Product Number | MP8769 |
Description | POWER DIVIDER 8 GHZ TYPE N |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2 GHz ~ 8 GHz Isolation (Min) 15dB, 7° Imbalance (Max), 1.45 VSWR (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Insertion Loss | 1dB | |
Frequency | 2 GHz ~ 8 GHz | |
Specifications | Isolation (Min) 15dB, 7° Imbalance (Max), 1.45 VSWR (Max) | |
Size / Dimension | 2.000" L x 1.728" W x 1.050" H (50.80mm x 43.90mm x 26.67mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 601,52000 € | 601,52 € |
| Unit Price without VAT: | 601,52000 € |
|---|---|
| Unit Price with VAT: | 715,80880 € |

