
MP8758-4 | |
|---|---|
DigiKey Part Number | 5328-MP8758-4-ND |
Manufacturer | |
Manufacturer Product Number | MP8758-4 |
Description | POWER DIVIDER 2.5 GHZ TYPE N |
Customer Reference | |
Detailed Description | RF Power Divider 800 MHz ~ 2.5 GHz Isolation (Min) 20dB, 1.3 VSWR (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Insertion Loss | 7dB | |
Frequency | 800 MHz ~ 2.5 GHz | |
Specifications | Isolation (Min) 20dB, 1.3 VSWR (Max) | |
Size / Dimension | 3.701" L x 3.031" W x 0.866" H (94.00mm x 77.00mm x 22.00mm) | |
Package / Case | Module |

