
MP8452-4 | |
|---|---|
DigiKey Part Number | 5328-MP8452-4-ND |
Manufacturer | |
Manufacturer Product Number | MP8452-4 |
Description | POWER DIVIDER 1 GHZ SMA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 500 MHz ~ 1 GHz Isolation (Min) 20dB, 3° Imbalance (Max), 1.25 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Insertion Loss | 0.6dB | |
Frequency | 500 MHz ~ 1 GHz | |
Specifications | Isolation (Min) 20dB, 3° Imbalance (Max), 1.25 VSWR (Max) | |
Size / Dimension | 3.071" L x 1.772" W x 0.390" H (78.00mm x 45.00mm x 9.90mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,94000 € | 138,94 € |
| Unit Price without VAT: | 138,94000 € |
|---|---|
| Unit Price with VAT: | 165,33860 € |

