
MP8413-4 | |
|---|---|
DigiKey Part Number | 5328-MP8413-4-ND |
Manufacturer | |
Manufacturer Product Number | MP8413-4 |
Description | POWER DIVIDER 2 GHZ SMA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1 GHz ~ 2 GHz Isolation (Min) 22dB, 3° Imbalance (Max), 1.25 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 1 GHz ~ 2 GHz |
Manufacturer Fairview Microwave | Specifications Isolation (Min) 22dB, 3° Imbalance (Max), 1.25 VSWR (Max) |
Packaging Bag | Size / Dimension 2.209" L x 1.689" W x 0.390" H (56.10mm x 42.90mm x 9.90mm) |
Part Status Active | Package / Case Module, SMA Connectors |
Insertion Loss 0.6dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,17000 € | 315,17 € |
| Unit Price without VAT: | 315,17000 € |
|---|---|
| Unit Price with VAT: | 375,05230 € |

